Radiall R185085007 technical specifications.
| Max Operating Temperature | 155 |
| Min Operating Temperature | -55 |
| Number of Ports | 1 |
| Termination Type | SOLDER LUG |
| Insulator Material | POLYTETRAFLUOROETHYLENE |
| Total Number of Contacts | 1 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 7-16 |
| Mounting Style | STRAIGHT |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Radiall R185085007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.