Radiall R185164200 technical specifications.
| Termination Type | CLAMP |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | MALE |
| Manufacturer Series | 7/16 |
| Mounting Style | RIGHT ANGLE |
| Contact Finish Termination | SILVER (197) OVER COPPER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.10 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Radiall R185164200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.