The SMA female to female RF adapter features a brass body with gold-plated copper contacts and a nickel plating. It has a 50 ohm impedance and operates over a frequency range of 0 to 11 GHz. The adapter is packaged in bulk and is compliant with RoHS regulations.
Radiall R191331000 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Length | 31.6mm |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Radiall R191331000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.