Straight N-SMA adapter, featuring female-to-female gender configuration and 50 Ohm impedance. This panel mount connector operates from 0 Hz to 11 GHz, with a maximum frequency of 11 GHz. Constructed with a brass body plated in nickel, it utilizes copper contacts plated in gold for reliable signal transmission.
Radiall R191332000 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Length | 31.6mm |
| Max Frequency | 11GHz |
| Mount | Panel |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ADAPT |
| RoHS | Compliant |
Download the complete datasheet for Radiall R191332000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.