Radiall R191394027 technical specifications.
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | FEMALE-FEMALE |
| Manufacturer Series | BETWEEN |
| Contact Finish Termination | GOLD (51) OVER NICKEL (79) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Radiall R191394027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.