Radiall R191445000 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Insulator Material | POLYTETRAFLUOROETHYLENE |
| Contact Gender | MALE-FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 1500VDC |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Radiall R191445000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.