The R191453000 is a BNC RF coaxial connector with a straight adapter style and 50R impedance. It features gold contact plating and a nickel plating on the rest of the connector. The connector is RoHS compliant and has a length of 49.5mm. It is designed for use in RF applications and is suitable for general use.
Radiall R191453000 technical specifications.
| Adapter Style | Straight |
| Contact Plating | Gold |
| Gender Type A | Male |
| Impedance | 50R |
| Length | 49.5mm |
| Orientation | Straight |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BNC |
| RoHS | Compliant |
Download the complete datasheet for Radiall R191453000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.