RF coaxial adapter with SMA and SMP interfaces, operating from 0 Hz to 6 GHz. Features 50 Ohm impedance and a straight ST (straight-through) configuration. Nickel phosphorous plating with gold finish ensures reliable conductivity. Insulator materials include POLYETHERETHERKETONE and POLYTETRAFLUORO ETHYLENE for robust performance. This female-to-female adapter facilitates seamless coaxial connections.
Radiall R191553000 technical specifications.
| Insulator Material | POLYETHERETHERKETONE/POLYTETRAFLUORO ETHYLENE |
| Contact Gender | FEMALE-FEMALE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Radiall R191553000 to view detailed technical specifications.
No datasheet is available for this part.