Radiall R191723000 technical specifications.
| Type | Type N-7/16 Adapter |
| Gender | F/F |
| Body Orientation | Straight |
| Operating Frequency | 0 to 7.5GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Contact Plating | Silver Over Copper |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Radiall R191723000 to view detailed technical specifications.
No datasheet is available for this part.