Radiall R191759000 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Contact Material | Copper |
| Contact Plating | Silver, Copper |
| Gender Type A | Female |
| Gender Type B | Male |
| Impedance | 50R |
| Max Frequency | 6GHz |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Radiall R191759000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.