Radiall R191841001W technical specifications.
| Max Operating Temperature | 165 |
| Min Operating Temperature | -65 |
| Insulator Material | POLYTETRAFLUOROETHYLENE |
| Reliability | COMMERCIAL |
| Manufacturer Series | R191 |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Radiall R191841001W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.