Radiall R192418010 technical specifications.
| Body Orientation | Straight |
| Operating Frequency | 0 to 6GHz |
| Impedance | 75Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Radiall R192418010 to view detailed technical specifications.
No datasheet is available for this part.