Radiall R192475007 technical specifications.
| Max Operating Temperature | 155 |
| Min Operating Temperature | -55 |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | MALE-FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | BETWEEN |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 750VAC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.80.00 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Radiall R192475007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.