The SMBCARLOCK series RF connector features a polypropylene insulator and gold over nickel contact termination. It has a commercial reliability rating and operates within a temperature range of -40°C to 90°C. The connector has a right-angle mounting style and a single male contact. It is suitable for use in commercial applications.
Radiall R197.166.A20 technical specifications.
| Max Operating Temperature | 90 |
| Min Operating Temperature | -40 |
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Insulator Material | POLYPROPYLENE |
| Total Number of Contacts | 1 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | SMBCARLOCK |
| Mounting Style | RIGHT ANGLE |
| Contact Finish Termination | GOLD (20) OVER NICKEL |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Radiall R197.166.A20 to view detailed technical specifications.
No datasheet is available for this part.