Radiall R199005010 technical specifications.
| Type | MC |
| Gender | PL |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 8GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Radiall R199005010 to view detailed technical specifications.
No datasheet is available for this part.