Radiall R199005404 technical specifications.
| Type | MC |
| Gender | RCP |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Operating Frequency | 0 to 8GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold Over Nickel |
Download the complete datasheet for Radiall R199005404 to view detailed technical specifications.
No datasheet is available for this part.