Radiall R210160020 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Product Length (mm) | 5.2 |
| Product Depth (mm) | 6.1 |
| Product Height (mm) | 11 |
| Type | MMT |
| Gender | F |
| Termination Method | Crimp |
| Operating Frequency | 0 to 8GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Contact Plating | Gold Over Nickel |
| Cage Code | FATQ7 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Radiall R210160020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.