The R213 426 000W RF connector features a straight body orientation and solder termination method. It has a gold over nickel contact plating and operates at frequencies up to 6 GHz. The connector is designed for through hole mounting and has a minimum operating temperature of -55°C and a maximum operating temperature of 155°C.
Radiall R213 426 000W technical specifications.
| Type | MCX |
| Gender | RCP |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Operating Frequency | 0 to 6GHz |
| Impedance | 75Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Radiall R213 426 000W to view detailed technical specifications.
No datasheet is available for this part.