Radiall R222 252 001 technical specifications.
| Type | SMP |
| Gender | F |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Operating Frequency | 0 to 12.4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Contact Plating | NPGR |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Radiall R222 252 001 to view detailed technical specifications.
No datasheet is available for this part.