Radiall R222426300 technical specifications.
| Type | SMP |
| Gender | F |
| Termination Method | Solder Lug |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Operating Frequency | 0 to 12GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Radiall R222426300 to view detailed technical specifications.
No datasheet is available for this part.