Radiall R222508700 technical specifications.
| Max Operating Temperature | 165 |
| Min Operating Temperature | -65 |
| Number of Ports | 1 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | POLYTETRAFLUOROETHYLENE |
| Total Number of Contacts | 1 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | SMP |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Radiall R222508700 to view detailed technical specifications.
No datasheet is available for this part.