Radiall R222705000W technical specifications.
| Body Material | Copper |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Length | 6.45mm |
| Operating Frequency | 0 to 40 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | R222 |
| RoHS | Compliant |
Download the complete datasheet for Radiall R222705000W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.