Radiall R222M10000 technical specifications.
| Type | SMP |
| Gender | M |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Nickel Phosphorous Gold |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Radiall R222M10000 to view detailed technical specifications.
No datasheet is available for this part.