Surface mount MMBX RF coaxial connector, female contact, straight mounting style. Operates from 0 Hz to 12.4 GHz with a 50 Ohm impedance. Features solder termination and a nickel phosphorous plating with gold finish.
Radiall R223424000 technical specifications.
| Termination Type | SURFACE MOUNT |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.10 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Radiall R223424000 to view detailed technical specifications.
No datasheet is available for this part.