
RF coaxial connector, MMBX series, designed for 0 Hz to 12.4 GHz frequency range with a 50 Ohm impedance. Features a straight mounting style and solder termination. This female contact connector offers a reliable connection for RF applications.
Radiall R223425000 technical specifications.
| Termination Type | SOLDER |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Radiall R223425000 to view detailed technical specifications.
No datasheet is available for this part.