
Surface mount MMBX RF coaxial connector, straight male contact, designed for 50 Ohm impedance. Operates from 0Hz to 12.4GHz, featuring gold over nickel contact finish for reliable termination. Suitable for solder surface mount applications.
Radiall R223434000 technical specifications.
| Termination Type | SURFACE MOUNT |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Radiall R223434000 to view detailed technical specifications.
No datasheet is available for this part.