Radiall R280420200 technical specifications.
| Type | Kit |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Radiall R280420200 to view detailed technical specifications.
No datasheet is available for this part.