Radiall R280461200 technical specifications.
| Max Operating Temperature | 165 |
| Min Operating Temperature | -65 |
| Contact Gender | MALE |
| Manufacturer Series | R280461200 |
| Mounting Style | STRAIGHT |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Radiall R280461200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.