Radiall R280490020 technical specifications.
| Body Material | Brass |
| Package/Case | 100 |
| Depth | 16mm |
| Length | 24mm |
| Mount | Solder |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | BNC |
| RoHS | Compliant |
Download the complete datasheet for Radiall R280490020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.