Radiall R280571000 technical specifications.
| Package/Case | Metal |
| Color | Red |
| Material | PVC, Polyvinyl |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | BNC |
| RoHS | Compliant |
Download the complete datasheet for Radiall R280571000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.