Radiall R280573000 technical specifications.
| Color | Blue |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | BNC 75 HDTV |
| RoHS | Compliant |
Download the complete datasheet for Radiall R280573000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.