Radiall R280590000 technical specifications.
| Color | Black |
| Material | PVC, Polyvinyl |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | BNC |
| RoHS | Compliant |
Download the complete datasheet for Radiall R280590000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.