Radiall R280591000 technical specifications.
| Color | Red |
| Material | PVC, Polyvinyl |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | BNC |
| Shielding | Unshielded |
| Wire/Cable Diameter | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Radiall R280591000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.