Radiall R280651230W technical specifications.
| Type | Kit |
| Body Material | Brass |
| Body Plating | Bright Bronze Over Silver |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Radiall R280651230W to view detailed technical specifications.
No datasheet is available for this part.