Radiall R284008001 technical specifications.
| Package/Case | 200 |
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Free Ends |
| Gender Type B | Female |
| Impedance | 50R |
| Lead Length | 200mm |
| Length | 20cm |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Normal |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Radiall R284008001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.