Radiall R284C0351017 technical specifications.
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC, Plug |
| Lead Length | 3m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Radiall R284C0351017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.