Radiall R284C0351025 technical specifications.
| Characteristic Impedance | 50R |
| Color | Brown |
| Connector Type A | BNC, Plug |
| Connector Type B | Plug |
| Lead Length | 1m |
| Length | 1m |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Radiall R284C0351025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.