Radiall R284C0351057 technical specifications.
| Package/Case | SMA |
| Characteristic Impedance | 50R |
| Color | Brown |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA, Plug |
| Impedance | 50R |
| Lead Length | 500mm |
| Length | 500mm |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Radiall R284C0351057 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
