Radiall R284C0351059 technical specifications.
| Package/Case | SMA |
| Color | Black |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA, Plug |
| Impedance | 50R |
| Lead Length | 1m |
| Length | 1m |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Radiall R284C0351059 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
