Radiall R284C0351066 technical specifications.
| Color | Brown |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Impedance | 50R |
| Lead Length | 250mm |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 170V |
| RoHS | Compliant |
Download the complete datasheet for Radiall R284C0351066 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.