Cable Assembly Superflexible 1m 7/16 to 7/16 PL-PL
Checking distributor stock and pricing after the page loads.
| Cable Type | Superflexible |
| Connector Type A | 7/16 |
| Connector Type B | 7/16 |
| Gender | PL-PL |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| RoHS Version | 2002/95/EC |