
Radiall R285001021 technical specifications.
| Package/Case | 200 |
| Color | Brown |
| Connector Type A | Free Ends |
| Connector Type B | Plug |
| Gender | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 200mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Radiall R285001021 to view detailed technical specifications.
No datasheet is available for this part.