Radiall R286301072 technical specifications.
| Package/Case | SMA |
| Characteristic Impedance | 50R |
| Color | Green |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA, Plug |
| Impedance | 50R |
| Lead Length | 500mm |
| Length | 500mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Radiall R286301072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.