Radiall R288940003 technical specifications.
| Package/Case | SMA |
| Color | White |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA, Plug |
| Contact Material | Copper, Steel, Stainless Steel |
| Contact Plating | Silver |
| Gender | Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Input Impedance | 50R |
| Lead Length | 1.8m |
| Length | 72inch |
| Material | Copper |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TestPro 4.2 |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Radiall R288940003 to view detailed technical specifications.
No datasheet is available for this part.