Radiall R302 153 001 technical specifications.
| Type | MML-SMA Adapter |
| Gender | F/PL |
| Body Orientation | Straight |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Radiall R302 153 001 to view detailed technical specifications.
No datasheet is available for this part.