Radiall R302 205 002 technical specifications.
| Cable Type | Coaxial |
| Gender | PL |
| Connector Type A | MML |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Radiall R302 205 002 to view detailed technical specifications.
No datasheet is available for this part.