
Radiall R302302000 technical specifications.
| Max Operating Temperature | 90 |
| Min Operating Temperature | -40 |
| Number of Ports | 1 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | MML |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Radiall R302302000 to view detailed technical specifications.
No datasheet is available for this part.