RF coaxial connector, BNC series, female gender, designed for straight cable mounting. Features a 50 Ohm impedance and operates across a frequency range of 0 Hz to 2 GHz. Termination is achieved via solder, with a silver contact finish and polytetrafluoroethylene insulator material.
Radiall R316405000 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | Silver (Ag) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Radiall R316405000 to view detailed technical specifications.
No datasheet is available for this part.