Single-contact, male RF SHV connector for cable mounting. Features a straight, male plug with a crimp termination type and gold contact finish. Constructed with a durable polytetrafluoroethylene insulator and a locking mechanism for secure connection. Designed for commercial reliability.
Radiall R317072000 technical specifications.
| Number of Ports | 1 |
| Termination Type | CRIMP |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Total Number of Contacts | 1 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Radiall R317072000 to view detailed technical specifications.
No datasheet is available for this part.