RF coaxial connector, 0Hz to 2GHz frequency range, 50 Ohm impedance. Features a solder termination, female contact gender, and straight mounting style. Constructed with a polytetrafluoroethylene insulator. Designed for panel mount applications.
Radiall R317405000 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Radiall R317405000 to view detailed technical specifications.
No datasheet is available for this part.